Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3KESS1BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4285
Product RangeKES Series
Also Known As4-1609966-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $74.760 |
| 100+ | $73.880 |
| 250+ | $67.320 |
Price for:Each
Minimum: 50
Multiple: 50
$3,738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3KESS1BFPWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4285
Product RangeKES Series
Also Known As4-1609966-1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating3A
Filter Type3 Phase
Filter TerminalsQuick Connect
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max3mA
Filter Output TerminalsQuick Connect
Product RangeKES Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
-
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
520VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
3mA
Product Range
KES Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
