Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3VK1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52K3851
Product RangeK Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
| 5+ | $35.340 |
| 10+ | $33.700 |
| 25+ | $32.040 |
| 50+ | $31.250 |
| 100+ | $31.140 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3VK1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52K3851
Product RangeK Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min1.76mH
No. of Stages1 Stage
Capacitance0.203µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1mA
Filter Output TerminalsQuick Connect
Product RangeK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3VK1 is a 1-phase 3A flanged-mount general purpose RFI Power Line Filter ideal for high impedance load. It is well suited to applications where pulsed, continuous and intermittent RFI interference is present. It offers quick-connect terminals.
- Suitable for high impedance loads
- -10 to 40°C Operating temperature range
Applications
RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Phases
Single Phase
Inductance Min
1.76mH
Capacitance
0.203µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
1mA
Product Range
K Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
