Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No42KEVD10ABSWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4316
Product RangeKEV-BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 6+ | $470.210 |
| 10+ | $464.260 |
| 25+ | $458.300 |
Price for:Each
Minimum: 6
Multiple: 6
$2,821.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No42KEVD10ABSWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4316
Product RangeKEV-BS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating42A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max11mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEV-BS Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Current Rating
42A
No. of Phases
Three Phase
No. of Stages
-
Leakage Current Max
11mA
Filter Output Terminals
Terminal Block
SVHC
Lead
Voltage Rating
440VAC
Filter Type
3 Phase
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
KEV-BS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
