Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No600APH12L=F8397Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.70Y5390
Product RangeAPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,750.220 |
| 25+ | $1,715.220 |
Price for:Each
Minimum: 10
Multiple: 10
$17,502.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No600APH12L=F8397Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.70Y5390
Product RangeAPH Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter Type3 Phase
Current Rating600A
Filter TerminalsQuick Connect
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Leakage Current Max222mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeAPH Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Quick Connect
No. of Stages
3 Stage
Leakage Current Max
222mA
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
520VAC
Current Rating
600A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
APH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
