Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No60KEHD10BFPDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4345
Product RangeKEH Series
Also Known As4-1609969-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 6+ | $624.750 |
| 10+ | $616.840 |
| 25+ | $608.940 |
Price for:Each
Minimum: 6
Multiple: 6
$3,748.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No60KEHD10BFPDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4345
Product RangeKEH Series
Also Known As4-1609969-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter Type3 Phase
Current Rating60A
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max6mA
Filter Output TerminalsTerminal Block
Product RangeKEH Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Terminal Block
No. of Stages
-
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
Lead
Voltage Rating
520VAC
Current Rating
60A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
6mA
Product Range
KEH Series
Technical Docs (2)
Alternatives for 60KEHD10BFPD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
