Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6609028-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4481
Product RangeCorcom K Series
Also Known As1VK1=F7131 S0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 72+ | $29.140 |
Price for:Each
Minimum: 72
Multiple: 72
$2,098.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6609028-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4481
Product RangeCorcom K Series
Also Known As1VK1=F7131 S0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating1A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min1.86mH
No. of Stages1 Stage
Capacitance0.203µF
Filter MountingChassis Mount
Leakage Current Max1mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeCorcom K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1VK1 is a 1A general purpose RFI Power Line Filter suitable for high impedance loads. This 6609028-1 filter is well suited to applications where pulsed, continuous and/or intermittent RFI interference is present. It meets the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment.
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
1.86mH
Capacitance
0.203µF
Leakage Current Max
1mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
1A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
Corcom K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
