Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6AYO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33M8546
Product RangeAYO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 40+ | $64.280 |
| 50+ | $62.680 |
| 100+ | $61.070 |
| 250+ | $59.140 |
Price for:Each
Minimum: 40
Multiple: 40
$2,571.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6AYO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33M8546
Product RangeAYO Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating6A
Filter TypeEMI, RFI
No. of PhasesThree Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Inductance Min450µH
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max3mA
Filter Output TerminalsQuick Connect
Product RangeAYO Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
440VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
450µH
Filter Mounting
Chassis Mount
Leakage Current Max
3mA
Product Range
AYO Series
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
