Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EBF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K9910
Product RangeCorcom EBF Series
Also Known As6609018-5
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.620 |
| 5+ | $31.600 |
| 10+ | $28.570 |
| 25+ | $27.400 |
| 50+ | $26.440 |
| 100+ | $26.210 |
Price for:Each
Minimum: 1
Multiple: 1
$34.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EBF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K9910
Product RangeCorcom EBF Series
Also Known As6609018-5
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangeCorcom EBF Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
The 6EBF1 is a 6A IEC Filter allows connection of accessories while filtering noise between a system and the accessory. This 6609018-5 filter is suitable for international usage.
- Accessory IEC 60320-1 C13 filtered outlet
- Enhanced performance across the frequency range
- Grounded connection
- -10 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom EBF Series
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
