Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EH1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K4464
Product RangeH Series
Also Known As6609012-3
Your Part Number
1 In Stock
168 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $27.440 |
| 5+ | $27.380 |
| 10+ | $27.310 |
| 25+ | $27.260 |
| 50+ | $27.230 |
| 100+ | $27.200 |
| 250+ | $19.740 |
Price for:Each
Minimum: 1
Multiple: 1
$27.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EH1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K4464
Product RangeH Series
Also Known As6609012-3
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min465µH
Filter MountingChassis Mount
Capacitance10000pF
Leakage Current Max5µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6EH1 is a 1-phase 6A Power Inlet Line Filter with an internal ground circuit inductor to isolate equipment chassis from power line ground at radio frequencies. The H series filter has 2-element circuit provides basic EMI attenuation above 1MHz. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Medical, RF Communications
Technical Specifications
Filter Applications
Medical
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
465µH
Capacitance
10000pF
Filter Input Terminals
Quick Connect
Product Range
H Series
Technical Docs (3)
Alternatives for 6EH1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
