Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6ESRM-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.46Y9467
Product RangeCorcom SR Series
Your Part Number
1,006 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.330 |
| 25+ | $3.970 |
| 50+ | $3.730 |
| 100+ | $3.550 |
| 500+ | $3.270 |
| 1000+ | $3.120 |
| 2500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6ESRM-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.46Y9467
Product RangeCorcom SR Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating120VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product RangeCorcom SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
120VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
Corcom SR Series
Technical Docs (4)
Alternatives for 6ESRM-3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
