Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6ET1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52K4500
Product RangeT Series
Also Known As6609046-4
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $81.130 |
| 5+ | $79.200 |
| 10+ | $77.250 |
| 25+ | $75.320 |
| 50+ | $73.810 |
| 100+ | $72.310 |
| 250+ | $70.800 |
Price for:Each
Minimum: 1
Multiple: 1
$81.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6ET1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52K4500
Product RangeT Series
Also Known As6609046-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min18.5mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.94µF
Leakage Current Max500µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeT Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 6ET1
1 Product Found
Product Overview
The 6ET1 is a 1-phase 6A high performance RFI Power Line Filter suitable for switching power supplies. The T series filter has superior common-mode and premium differential-mode attenuation and this filter can helps to meet very low leakage current requirements. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Phases
Single Phase
Inductance Min
18.5mH
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.94µF
Filter Input Terminals
Quick Connect
Product Range
T Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
