Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPA102Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23B4270
Product RangeMPQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $0.224 |
Price for:Each
Minimum: 7500
Multiple: 7500
$1,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPA102Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23B4270
Product RangeMPQ Series
Technical Datasheet
Product RangeMPQ Series
Contact GenderPin
Contact Termination Type-
Wire Size AWG Max-
Contact Plating-
For Use With-000
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA102 is a Pin for use with the PA101 plug.
Applications
Industrial
Technical Specifications
Product Range
MPQ Series
Contact Termination Type
-
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
-000
Contact Material
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
