Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS000DD6DCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 35C4848 |
| Product Range | P Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 80+ | $29.930 |
| 100+ | $28.940 |
| 250+ | $27.330 |
Price for:Each
Minimum: 80
Multiple: 80
$2,394.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS000DD6DCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 35C4848 |
| Product Range | P Series |
| Technical Datasheet | |
| Connector Type | IEC C14 |
| Power Entry Module Applications | Medical |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Contact Termination Type | Quick Connect |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| Product Range | P Series |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Gender | Plug |
| Voltage Rating | 250VAC |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | P Series |
| Power Entry Module Applications | Medical |
|---|---|
| Current Rating | 6A |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 2-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (16-Jan-2020) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
