Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0S0D000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.56K5282
Product RangeP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 80+ | $24.610 |
| 100+ | $22.130 |
| 250+ | $20.440 |
| 500+ | $19.960 |
Price for:Each
Minimum: 80
Multiple: 80
$1,968.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0S0D000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.56K5282
Product RangeP Series
Technical Datasheet
Product RangeP Series
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PS0S0D000 is a Power Entry Connector with quick connect contact termination. It has dual fuse options and snap-in mount style.
- DPST Switch type
- 250VAC Maximum Voltage
Technical Specifications
Product Range
P Series
Power Entry Module Applications
Medical
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
