Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS0S0DM6ECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 07W3893 |
| Product Range | Corcom P Series |
| Also Known As | 4-1609153-9 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 36+ | $75.700 |
| 50+ | $74.060 |
| 100+ | $72.420 |
| 250+ | $70.990 |
Price for:Each
Minimum: 36
Multiple: 36
$2,725.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS0S0DM6ECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 07W3893 |
| Product Range | Corcom P Series |
| Also Known As | 4-1609153-9 |
| Technical Datasheet | |
| Connector Type | IEC C14 |
| Gender | Plug(View Associated Connectors) |
| Power Entry Module Applications | Medical |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 2-Pole Fuse Holder |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| Product Range | Corcom P Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Power Entry Module Applications | Medical |
| Voltage Rating | 250VAC |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | Corcom P Series |
| Gender | Plug |
|---|---|
| Current Rating | 6A |
| Switch Type | 2-Pole Switch |
| Contact Termination Type | Quick Connect |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PS0S0DM6E
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
