Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No381LR221M400J042Copy
Newark Part No.45H2865
Product Range381LR Series
Your Part Number
900 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 100+ | $6.920 |
| 200+ | $6.760 |
| 300+ | $6.610 |
| 500+ | $6.450 |
| 1000+ | $6.330 |
| 2500+ | $6.200 |
| 5000+ | $6.060 |
| 10000+ | $5.940 |
Price for:Each
Minimum: 100
Multiple: 100
$692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LR221M400J042Copy
Newark Part No.45H2865
Product Range381LR Series
Capacitance220µF
Voltage(DC)-
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range381LR Series
Product Diameter-
Product Height-
Lead Spacing-
ESR-
Ripple Current2.03A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 381LR221M400J042
3 Products Found
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
-
Lead Spacing
-
Ripple Current
2.03A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
-
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
381LR Series
Product Height
-
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
