Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No381LX332M050J022Copy
Newark Part No.12C8033
Product Range381LX Series
Your Part Number
1,878 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 10+ | $4.740 |
| 25+ | $4.450 |
| 50+ | $4.160 |
| 100+ | $3.700 |
| 500+ | $3.610 |
| 1000+ | $3.540 |
| 2500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LX332M050J022Copy
Newark Part No.12C8033
Product Range381LX Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range381LX Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.07ohm
Ripple Current2.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
2.3A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
381LX Series
Product Height
30mm
ESR
0.07ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
