Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCM205K122H4N24-F
Newark Part No.63T8188
Product RangeSCM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $80.050 |
Price for:Each
Minimum: 10
Multiple: 1
$800.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCM205K122H4N24-F
Newark Part No.63T8188
Product RangeSCM Series
Technical Datasheet
Capacitance2µF
Capacitance Tolerance± 10%
Resistance-
Resistance Tolerance-
Resistor Power Rating-
Voltage(AC)-
Voltage(DC)1.2kVDC
Capacitor MountingScrew Mount
Product RangeSCM Series
Capacitor TerminalsSolder Lug, Wire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing24mm
No. of Elements2Elements
Operating Temperature Max70°C
Operating Temperature Min-55°C
Product Diameter-
Product Height43.2mm
Product Length63.5mm
Product Width54mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
2µF
Resistance
-
Resistor Power Rating
-
Voltage(DC)
1.2kVDC
Product Range
SCM Series
Dielectric Characteristic
-
Lead Spacing
24mm
Operating Temperature Max
70°C
Product Diameter
-
Product Length
63.5mm
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 10%
Resistance Tolerance
-
Voltage(AC)
-
Capacitor Mounting
Screw Mount
Capacitor Terminals
Solder Lug, Wire Leaded
Lead Diameter
-
No. of Elements
2Elements
Operating Temperature Min
-55°C
Product Height
43.2mm
Product Width
54mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate