Print Page
95-000-50
Fiber Optic Connector, UniCam Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part No95-000-50Copy
Newark Part No.92B3869
Product RangeUniCam Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $33.540 |
Price for:Each
Minimum: 100
Multiple: 100
$3,354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part No95-000-50Copy
Newark Part No.92B3869
Product RangeUniCam Series
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter-
Connector Body Material-
Product RangeUniCam Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
-
Product Range
UniCam Series
Fibre Type
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate