Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2274-05-021Copy
Manufacturer Standard Lead Time63 weeks
Newark Part No.96W6626
Product Range2270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
| Quantity | Price |
|---|---|
| 232+ | $21.740 |
Price for:Each
Minimum: 232
Multiple: 232
$5,043.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2274-05-021Copy
Manufacturer Standard Lead Time63 weeks
Newark Part No.96W6626
Product Range2270 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range2270 Series
Relay MountingThrough Hole
Coil Resistance100ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
2270 Series
Coil Resistance
100ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
