Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9002-12-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.10M8506
Product Range9000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1225+ | $7.130 |
Price for:Each
Minimum: 1225
Multiple: 25
$8,734.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9002-12-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.10M8506
Product Range9000 Series
Technical Datasheet
Contact Configuration-
Coil Voltage12VDC
Product Range9000 Series
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max500mA
Switching Voltage Max200V
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Product Range
9000 Series
Coil Resistance
750ohm
Switching Voltage Max
200V
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
