Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9117-05-10HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AM6940
Product RangeCoto Classic 9117 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1044+ | $18.630 |
| 5000+ | $18.260 |
| 25000+ | $17.890 |
Price for:Each
Minimum: 1044
Multiple: 1044
$19,449.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9117-05-10HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.73AM6940
Product RangeCoto Classic 9117 Series
Technical Datasheet
Contact Configuration-
Coil Voltage5VDC
Product RangeCoto Classic 9117 Series
Relay MountingThrough Hole
Coil Resistance400ohm
Switching Current Max250mA
Switching Voltage Max170V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Product Range
Coto Classic 9117 Series
Coil Resistance
400ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
