Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9201-05-20Copy
Manufacturer Standard Lead Time77 weeks
Newark Part No.50F4944
Product Range9200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.910 |
Price for:Each
Minimum: 1000
Multiple: 100
$10,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9201-05-20Copy
Manufacturer Standard Lead Time77 weeks
Newark Part No.50F4944
Product Range9200 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9200 Series
Relay MountingSurface Mount
Coil Resistance250ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9200 Series
Coil Resistance
250ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
