Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9901-05-20TRCopy
Manufacturer Standard Lead Time78 weeks
Newark Part No.
Full Reel38Y9509
Cut Tape81AC3603
Product Range9900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $17.960 | $17,960.00 |
| Total Price | $17,960.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $17.960 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $14.240 |
| 2000+ | $13.960 |
| 4000+ | $13.670 |
| 6000+ | $13.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9901-05-20TRCopy
Manufacturer Standard Lead Time78 weeks
Newark Part No.
Full Reel38Y9509
Cut Tape81AC3603
Product Range9900 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9900 Series
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9900 Series
Coil Resistance
150ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
