Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-1535-G1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29T3950RL
Cut Tape29T3950
Product RangeCT05 Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.950 | $8.95 |
| Total Price | $8.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 10+ | $8.760 |
| 25+ | $8.590 |
| 50+ | $8.410 |
| 100+ | $8.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-1535-G1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29T3950RL
Cut Tape29T3950
Product RangeCT05 Series
Technical Datasheet
Product RangeCT05 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max140VDC
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min15AT
Operate AT Max35AT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CT05 Series
Switch Mounting
Surface Mount
Switching Voltage Max
140VDC
Contact Resistance Max
0.16ohm
Operate AT Max
35AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
5W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CT05-1535-G1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
