Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503B-AAS-CA0C0252-015Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78R6606
Your Part Number
2,628 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 10+ | $0.239 |
| 100+ | $0.213 |
| 500+ | $0.192 |
| 1000+ | $0.187 |
| 2500+ | $0.185 |
| 10000+ | $0.180 |
| 25000+ | $0.176 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-AAS-CA0C0252-015Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78R6606
Technical Datasheet
LED ColorAmber
LED MountingThrough Hole
LED Case Size5mm
Bulb Size5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ591nm
Luminous Intensity15cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Amber
LED Case Size
5mm
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
5mm
Forward Voltage
2.1V
Luminous Intensity
15cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
