Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLM4B-AKW-CWAXB263Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel08R2753
Re-Reel83T3701RL
Cut Tape83T3701
Your Part Number
221 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.283 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 50+ | $0.261 |
| 100+ | $0.241 |
| 250+ | $0.223 |
| 500+ | $0.219 |
| 1000+ | $0.214 |
| 2500+ | $0.210 |
| 5000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.216 |
| 6000+ | $0.211 |
| 10000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLM4B-AKW-CWAXB263Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel08R2753
Re-Reel83T3701RL
Cut Tape83T3701
Technical Datasheet
Product Overview
The CLM4B-AKW-CWAXB263 is a PLCC4 1-in-1 amber SMD LED packaged in the industry standard package. This LED has high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes it ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
- 1120 to 2800mcd Luminous intensity
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
