Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLP6B-MKW-CB0E0133Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel28T0821
Re-Reel11X6455
Cut Tape11X6455
Product RangeCLP6B-MKW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $0.716 | $644.40 |
| Total Price | $644.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 900+ | $0.716 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.693 |
| 2700+ | $0.679 |
| 4500+ | $0.665 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6B-MKW-CB0E0133Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel28T0821
Re-Reel11X6455
Cut Tape11X6455
Product RangeCLP6B-MKW Series
Technical Datasheet
Product RangeCLP6B-MKW Series
LED ColorDaylight White
Viewing Angle120°
Luminous Flux @ Test30lm
CCT6800K
Forward Current If Max150mA
Forward Voltage @ Test3.8V
Forward Current @ Test50mA
Power Dissipation Pd660mW
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
CLP6B-MKW Series
Viewing Angle
120°
CCT
6800K
Forward Voltage @ Test
3.8V
Power Dissipation Pd
660mW
LED Color
Daylight White
Luminous Flux @ Test
30lm
Forward Current If Max
150mA
Forward Current @ Test
50mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
