Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B40E6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94W8011
Product RangeXLamp CXA1304 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.450 |
| 500+ | $2.270 |
| 1000+ | $2.030 |
| 2500+ | $1.640 |
| 5000+ | $1.600 |
Price for:Each
Minimum: 100
Multiple: 100
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B40E6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94W8011
Product RangeXLamp CXA1304 Series
Technical Datasheet
Product RangeXLamp CXA1304 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test410lm
CCT3500K
Forward Current If Max1A
Forward Voltage @ Test9V
Forward Current @ Test400mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp CXA1304 Series
Viewing Angle
115°
CCT
3500K
Forward Voltage @ Test
9V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
410lm
Forward Current If Max
1A
Forward Current @ Test
400mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
