Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N00K427HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44W6476
Product RangeXLamp CXA1512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.700 |
| 200+ | $4.600 |
| 300+ | $4.500 |
| 500+ | $4.420 |
| 1000+ | $4.320 |
| 2500+ | $4.230 |
| 5000+ | $4.130 |
Price for:Each
Minimum: 100
Multiple: 100
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N00K427HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44W6476
Product RangeXLamp CXA1512 Series
Technical Datasheet
Viewing Angle115°
Luminous Flux @ Test1200lm
CCT2700K
Forward Current If Max600mA
Forward Voltage @ Test42V
Forward Current @ Test350mA
Product RangeXLamp CXA1512 Series
SVHCTo Be Advised
Technical Specifications
Viewing Angle
115°
CCT
2700K
Forward Voltage @ Test
42V
Product Range
XLamp CXA1512 Series
Luminous Flux @ Test
1200lm
Forward Current If Max
600mA
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
