Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N00K430HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44W6478
Product RangeXLamp CXA1512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.430 |
| 200+ | $4.380 |
| 300+ | $4.320 |
| 500+ | $4.180 |
| 1000+ | $4.160 |
| 2500+ | $4.070 |
| 5000+ | $3.990 |
Price for:Each
Minimum: 100
Multiple: 100
$443.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1512-0000-000N00K430HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44W6478
Product RangeXLamp CXA1512 Series
Technical Datasheet
Product RangeXLamp CXA1512 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test1290lm
CCT3000K
Forward Current If Max600mA
Forward Voltage @ Test42V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp CXA1512 Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
42V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
1290lm
Forward Current If Max
600mA
Forward Current @ Test
350mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
