Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1820-0000-000N00Q450FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07X2426
Product RangeCXA18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.430 |
| 200+ | $5.320 |
| 300+ | $5.210 |
| 500+ | $5.120 |
| 1000+ | $5.000 |
| 2500+ | $4.890 |
| 5000+ | $4.780 |
Price for:Each
Minimum: 100
Multiple: 100
$543.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1820-0000-000N00Q450FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07X2426
Product RangeCXA18 Series
Technical Datasheet
COB ColorCool White
Color Rendering Index Max70
Power Rating40W
Luminous Flux @ Test2260lm
Forward Current @ Test550mA
Viewing Angle115°
Forward Voltage VF Typ37V
Nominal CCT (K)5000 K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test140lm/W
Light Emitting Surface12mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeCXA18 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Cool White
Power Rating
40W
Forward Current @ Test
550mA
Forward Voltage VF Typ
37V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
12mm
Lens Shape
Round with Flat Top
Product Range
CXA18 Series
Color Rendering Index Max
70
Luminous Flux @ Test
2260lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
17.85mm
Lumens / Watt @ Current Test
140lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
