Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1830-0000-000N00T20E6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08X8525
Product RangeXLamp CXA1830 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.320 |
| 250+ | $8.630 |
| 500+ | $7.940 |
Price for:Each
Minimum: 100
Multiple: 100
$932.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1830-0000-000N00T20E6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.08X8525
Product RangeXLamp CXA1830 Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max70
Power Rating57W
Luminous Flux @ Test3200lm
Forward Current @ Test800mA
Viewing Angle115°
Forward Voltage VF Typ37V
Nominal CCT (K)3500 K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test145lm/W
Light Emitting Surface14mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA1830 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Neutral White
Power Rating
57W
Forward Current @ Test
800mA
Forward Voltage VF Typ
37V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1830 Series
Color Rendering Index Max
70
Luminous Flux @ Test
3200lm
Viewing Angle
115°
Nominal CCT (K)
3500 K
COB Width
17.85mm
Lumens / Watt @ Current Test
145lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
