Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00U240HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44W6620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.290 |
| 200+ | $8.870 |
| 300+ | $8.440 |
| 500+ | $7.910 |
| 1000+ | $7.280 |
| 2500+ | $7.140 |
| 5000+ | $6.990 |
Price for:Each
Minimum: 100
Multiple: 100
$929.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Viewing Angle
115°
CCT
4000K
Forward Voltage @ Test
42V
SVHC
To Be Advised
Luminous Flux @ Test
3680lm
Forward Current If Max
1.6A
Forward Current @ Test
800mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
