Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00U250FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44W6621
Product RangeXLamp CXA2530 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.460 |
| 200+ | $6.450 |
| 300+ | $6.420 |
| 500+ | $6.310 |
| 1000+ | $6.190 |
| 2500+ | $6.060 |
| 5000+ | $5.940 |
Price for:Each
Minimum: 100
Multiple: 100
$646.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00U250FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44W6621
Product RangeXLamp CXA2530 Series
Technical Datasheet
Product RangeXLamp CXA2530 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test3680lm
CCT5000K
Forward Current If Max1.6A
Forward Voltage @ Test42V
Forward Current @ Test800mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp CXA2530 Series
Viewing Angle
115°
CCT
5000K
Forward Voltage @ Test
42V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
3680lm
Forward Current If Max
1.6A
Forward Current @ Test
800mA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
