Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA3050-0000-000N0HW440FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73W9177
Product RangeXLamp CXA3050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.810 |
| 250+ | $24.840 |
| 500+ | $22.850 |
Price for:Each
Minimum: 100
Multiple: 100
$2,681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA3050-0000-000N0HW440FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73W9177
Product RangeXLamp CXA3050 Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating100W
Luminous Flux @ Test5225lm
Forward Current @ Test1.4A
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)4000 K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA3050 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CXA3050-0000-000N0HW440F is an easy white 40F LED Array expands family of high-flux, multi-die integrated array and offering high performance in an easy-to-use platform. With XLamp® CXA3050 lighting-class reliability and the LED uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. It featuring a 23mm optical source and the LED brings new levels of flux and efficacy to this form factor. It features 115° viewing angle and uniform chromaticity profile.
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
Applications
LED Lighting
Technical Specifications
COB Color
Neutral White
Power Rating
100W
Forward Current @ Test
1.4A
Forward Voltage VF Typ
42V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA3050 Series
Color Rendering Index Max
80
Luminous Flux @ Test
5225lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
27.35mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
