Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA3070-0000-000N00Z230FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07X2427
Product RangeCXA30 Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $40.910 |
| 5+ | $40.380 |
| 10+ | $39.850 |
| 25+ | $37.840 |
| 50+ | $35.840 |
| 100+ | $33.840 |
| 250+ | $33.750 |
Price for:Each
Minimum: 1
Multiple: 1
$40.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA3070-0000-000N00Z230FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07X2427
Product RangeCXA30 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating117W
Luminous Flux @ Test7390lm
Forward Current @ Test1.4A
Viewing Angle115°
Forward Voltage VF Typ38.5V
Nominal CCT (K)3000 K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test145lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeCXA30 Series
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
117W
Forward Current @ Test
1.4A
Forward Voltage VF Typ
38.5V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
CXA30 Series
Color Rendering Index Max
80
Luminous Flux @ Test
7390lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
27.35mm
Lumens / Watt @ Current Test
145lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
