Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-0000-0003E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel86R2662
Cut Tape17X2679
Product RangeXLamp ML-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $0.493 | $690.20 |
| Total Price | $690.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1400+ | $0.493 |
| 2800+ | $0.492 |
| 4200+ | $0.491 |
| 7000+ | $0.489 |
| 14000+ | $0.488 |
| 35000+ | $0.487 |
| 70000+ | $0.477 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.492 |
| 4200+ | $0.482 |
| 7000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-0000-0003E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel86R2662
Cut Tape17X2679
Product RangeXLamp ML-E Series
Technical Datasheet
Product RangeXLamp ML-E Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test45.7lm
CCT5000K
Forward Current If Max500mA
Forward Voltage @ Test3.2V
Forward Current @ Test150mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-E Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
3.2V
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
45.7lm
Forward Current If Max
500mA
Forward Current @ Test
150mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
