Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-R250-0004E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel71AC3038RL
Cut Tape71AC3038
Product RangeXLamp ML-E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 50+ | $0.981 |
| 100+ | $0.912 |
| 250+ | $0.894 |
| 500+ | $0.876 |
| 1000+ | $0.858 |
| 2500+ | $0.840 |
| 5000+ | $0.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-R250-0004E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel71AC3038RL
Cut Tape71AC3038
Product RangeXLamp ML-E
Technical Datasheet
Product RangeXLamp ML-E
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test51.7lm
CCT5000K
Forward Current If Max175mA
Forward Voltage @ Test3.2V
Forward Current @ Test150mA
Power Dissipation Pd1.6W
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp ML-E
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
LED Color
Cool White
Luminous Flux @ Test
51.7lm
Forward Current If Max
175mA
Forward Current @ Test
150mA
SVHC
No SVHC (17-Jan-2022)
Alternatives for MLEAWT-A1-R250-0004E3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
