Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-R250-000C51Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel71Y9216RL
Cut Tape71Y9216
Product RangeXLamp MX-3
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.420 |
| 100+ | $1.310 |
| 250+ | $1.290 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-R250-000C51Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel71Y9216RL
Cut Tape71Y9216
Product RangeXLamp MX-3
Technical Datasheet
Product RangeXLamp MX-3
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test100lm
CCT6500K
Forward Current If Max500mA
Forward Voltage @ Test3.7V
Forward Current @ Test350mA
Power Dissipation Pd2W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-3
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
3.7V
Power Dissipation Pd
2W
LED Color
Cool White
Luminous Flux @ Test
100lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for MX3AWT-A1-R250-000C51
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
