Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMX6AWT-A1-0000-000CF4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel25R8230
Cut Tape11X6494
Product RangeXLamp MX-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $1.310 | $1,834.00 |
| Total Price | $1,834.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1400+ | $1.310 |
| 2800+ | $1.280 |
| 4200+ | $1.250 |
| 7000+ | $1.230 |
| 14000+ | $1.200 |
| 35000+ | $1.170 |
| 70000+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $1.130 |
| 4200+ | $1.100 |
| 7000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX6AWT-A1-0000-000CF4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel25R8230
Cut Tape11X6494
Product RangeXLamp MX-6 Series
Technical Datasheet
Product RangeXLamp MX-6 Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test100lm
CCT4700K
Forward Current If Max500mA
Forward Voltage @ Test3.7V
Forward Current @ Test300mA
Power Dissipation Pd4W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-6 Series
Viewing Angle
120°
CCT
4700K
Forward Voltage @ Test
3.7V
Power Dissipation Pd
4W
LED Color
Cool White
Luminous Flux @ Test
100lm
Forward Current If Max
500mA
Forward Current @ Test
300mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
