Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | QLS6B-FKW-CNSNSF043Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | Re-Reel07AH1280RL Cut Tape07AH1280 |
| Your Part Number | |
| Technical Datasheet |
1,953 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 50+ | $0.538 |
| 100+ | $0.507 |
| 250+ | $0.476 |
| 500+ | $0.445 |
| 1000+ | $0.414 |
| 2500+ | $0.406 |
| 5000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | QLS6B-FKW-CNSNSF043Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | Re-Reel07AH1280RL Cut Tape07AH1280 |
| Technical Datasheet | |
| LED Color | Red, Green, Blue |
| LED Mounting | SMD |
| Bulb Size | - |
| Viewing Angle | - |
| Lens Shape | Rectangular |
| Forward Current / Color | R 14mA, G 12mA, B 16mA |
| Luminous Intensity / Color | R 2.8cd, G 2.8cd, B 2.8cd |
| Forward Voltage / Color | R 2.1V, G 3V, B 3.1V |
| Wavelength / Colour | R 624nm, G 540nm, B 480nm |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| LED Color | Red, Green, Blue |
|---|---|
| Bulb Size | - |
| Lens Shape | Rectangular |
| Luminous Intensity / Color | R 2.8cd, G 2.8cd, B 2.8cd |
| Wavelength / Colour | R 624nm, G 540nm, B 480nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2022) |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | - |
| Forward Current / Color | R 14mA, G 12mA, B 16mA |
| Forward Voltage / Color | R 2.1V, G 3V, B 3.1V |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Alternatives for QLS6B-FKW-CNSNSF043
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
