Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDAMB-00-0000-000000503Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel55W1864
Cut Tape19X9879
Product RangeXLamp XB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.090 | $4,090.00 |
| Total Price | $4,090.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $4.090 |
| 2000+ | $3.590 |
| 3000+ | $3.240 |
| 5000+ | $2.890 |
| 10000+ | $2.530 |
| 25000+ | $2.170 |
| 50000+ | $1.970 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.970 |
| 3000+ | $1.860 |
| 5000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAMB-00-0000-000000503Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel55W1864
Cut Tape19X9879
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorAmber
Wavelength Typ-
Viewing Angle140°
Luminous Flux @ Test73.9lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Wavelength Typ
-
Luminous Flux @ Test
73.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
-
LED Color
Amber
Viewing Angle
140°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
