Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDAWT-00-0000-000000F51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76T1561
Re-Reel76T1560
Cut Tape76T1560
Product RangeXLamp XB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.030 | $1,030.00 |
| Total Price | $1,030.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.933 |
| 3000+ | $0.896 |
| 6000+ | $0.814 |
| 12000+ | $0.733 |
| 18000+ | $0.705 |
| 30000+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-00-0000-000000F51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel76T1561
Re-Reel76T1560
Cut Tape76T1560
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test122lm
CCT8300K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Viewing Angle
115°
CCT
8300K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Cool White
Luminous Flux @ Test
122lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
