Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDAWT-00-0000-00000BEE3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel95T2722
Re-Reel11X6503
Cut Tape11X6503
Product RangeXLamp XB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.898 | $898.00 |
| Total Price | $898.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.898 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.909 |
| 3000+ | $0.872 |
| 6000+ | $0.793 |
| 12000+ | $0.713 |
| 18000+ | $0.687 |
| 30000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-00-0000-00000BEE3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel95T2722
Re-Reel11X6503
Cut Tape11X6503
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorNeutral White
Viewing Angle115°
Luminous Flux @ Test114lm
CCT5000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Viewing Angle
115°
CCT
5000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Neutral White
Luminous Flux @ Test
114lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
