Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDRED-00-0000-000000601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel46W5662
Cut Tape11X6518
Product RangeXLamp XB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.470 | $1,470.00 |
| Total Price | $1,470.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.470 |
| 2000+ | $1.450 |
| 3000+ | $1.420 |
| 5000+ | $1.380 |
| 10000+ | $1.360 |
| 25000+ | $1.330 |
| 50000+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.620 |
| 3000+ | $1.530 |
| 5000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDRED-00-0000-000000601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel46W5662
Cut Tape11X6518
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorRed
Wavelength Typ-
Viewing Angle140°
Luminous Flux @ Test62lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Wavelength Typ
-
Luminous Flux @ Test
62lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
-
LED Color
Red
Viewing Angle
140°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
