Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXHBAWT-00-0000-00000HXE1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel89W0684
Re-Reel17X1402
Cut Tape17X1402
Product RangeXLamp XH-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.479 | $479.00 |
| Total Price | $479.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.479 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.479 |
| 3000+ | $0.467 |
| 6000+ | $0.431 |
| 12000+ | $0.404 |
| 18000+ | $0.376 |
| 30000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHBAWT-00-0000-00000HXE1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel89W0684
Re-Reel17X1402
Cut Tape17X1402
Product RangeXLamp XH-B Series
Technical Datasheet
Product RangeXLamp XH-B Series
LED ColorCool White
Viewing Angle130°
Luminous Flux @ Test26.8lm
CCT6500K
Forward Current If Max175mA
Forward Voltage @ Test3.1V
Forward Current @ Test65mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XH-B Series
Viewing Angle
130°
CCT
6500K
Forward Voltage @ Test
3.1V
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
26.8lm
Forward Current If Max
175mA
Forward Current @ Test
65mA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
