Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBWT-L1-0000-00BE8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel43W6965
Cut Tape44W5335
Product RangeXLamp XP-E2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.110 | $1,110.00 |
| Total Price | $1,110.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.110 |
| 2000+ | $1.080 |
| 3000+ | $1.060 |
| 5000+ | $1.040 |
| 10000+ | $1.020 |
| 25000+ | $0.995 |
| 50000+ | $0.973 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.959 |
| 3000+ | $0.940 |
| 5000+ | $0.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBWT-L1-0000-00BE8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel43W6965
Cut Tape44W5335
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColorWarm White
Viewing Angle110°
Luminous Flux @ Test93.9lm
CCT2700K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Viewing Angle
110°
CCT
2700K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Warm White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
