Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBWT-L1-0000-00EE4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel43W7023
Cut Tape11X2754
Product RangeXLamp XP-E2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.210 | $1,210.00 |
| Total Price | $1,210.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.210 |
| 2000+ | $1.190 |
| 3000+ | $1.160 |
| 5000+ | $1.140 |
| 10000+ | $1.110 |
| 25000+ | $1.090 |
| 50000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.340 |
| 3000+ | $1.260 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBWT-L1-0000-00EE4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel43W7023
Cut Tape11X2754
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColorNeutral White
Viewing Angle110°
Luminous Flux @ Test114lm
CCT4500K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Viewing Angle
110°
CCT
4500K
Forward Voltage @ Test
2.9V
SVHC
No SVHC (10-Jun-2022)
LED Color
Neutral White
Luminous Flux @ Test
114lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
