Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEEPR-L1-0000-00C01Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC5585
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.090 |
| 2500+ | $1.690 |
| 5000+ | $1.630 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEEPR-L1-0000-00C01Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC5585
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorRed
Wavelength Typ670nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd3.5W
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
670nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
3.5W
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
